
* Images are for reference only
ECS-CTP-8.00-30-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-CTP-8.00-30-TR
- JLCPCB Part #
- C2611988
- Package
- SMD6030-3P
- Description
- -40℃~+85℃ 30pF 30Ω 8MHz SMD6030-3P Ceramic Resonators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7514
10+
$0.6037
30+
$0.5299
100+
$0.4560
Welcome back, may I help you?