
* Images are for reference only
ECS-HCMPI-0402Q-1R5M-T
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-HCMPI-0402Q-1R5M-T
- JLCPCB Part #
- C17556969
- Package
- 0402
- Description
- 1.5uH 23.5mΩ 7.4A 7.6A AEC-Q200 ±20% 0402 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5604
200+
$1.0216
500+
$0.9878
1000+
$0.9717
Welcome back, may I help you?