
* Images are for reference only
ECS-92.1-18-7SX-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-92.1-18-7SX-TR
- JLCPCB Part #
- C2450548
- Package
- MA-406
- Description
- -10℃~+70℃ 100Ω 18pF 9.216MHz ±30ppm ±50ppm MA-406 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7499
200+
$0.6775
500+
$0.6534
1000+
$0.6422
Related Products
Welcome back, may I help you?