
* Images are for reference only
ECS-3953M-018-BN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-3953M-018-BN-TR
- JLCPCB Part #
- C2451098
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 1.8432MHz 15mA 3.3V HCMOS SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.1062
10+
$2.6324
30+
$2.3497
100+
$2.0654
500+
$1.9337
1000+
$1.8743
Welcome back, may I help you?