
* Images are for reference only
ECS-320-20-30B-DU
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-320-20-30B-DU
- JLCPCB Part #
- C6032104
- Package
- SMD5032-4P
- Description
- -55℃~+125℃ 20pF 30Ω 32MHz ±100ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3935
200+
$0.5571
500+
$0.5378
1000+
$0.5282
Related Products
Welcome back, may I help you?