This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECS-196.6-S-19A-TR

Extended
Manufacturer
ECS
MFR.Part #
ECS-196.6-S-19A-TR
JLCPCB Part #
C6547926
Package
SMD,11x5mm
Description
-10℃~+70℃ 19.6608MHz 50Ω ±30ppm ±50ppm SMD,11x5mm Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5003
200+ $2.9937
500+ $2.8926
1000+ $2.8444

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons