
* Images are for reference only
ECS-264.513-CDX-0381
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-264.513-CDX-0381
- JLCPCB Part #
- C6239251
- Package
- HC-49US
- Description
- -10℃~+70℃ 12pF 26.4513MHz 30Ω ±20ppm ±30ppm HC-49US Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7264
200+
$1.0877
500+
$1.0522
1000+
$1.0345
Welcome back, may I help you?