
* Images are for reference only
ECS-2033-250-BN-TR3
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-2033-250-BN-TR3
- JLCPCB Part #
- C17589235
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 13mA 25MHz 3.3V ±50ppm SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$2.2157
10+
$1.8768
30+
$1.6654
100+
$1.4492
500+
$1.3507
1000+
$1.3088
Welcome back, may I help you?