
* Images are for reference only
ECS-200-20-33-DU-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-200-20-33-DU-TR
- JLCPCB Part #
- C6941891
- Package
- SMD3225-4P
- Description
- -55℃~+125℃ 20MHz 20pF 60Ω ±100ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
10+
$1.1825
30+
$1.1615
100+
$1.1405
Related Products
Welcome back, may I help you?