
* Images are for reference only
ECS-196.6-18-23A-JGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-196.6-18-23A-JGN-TR
- JLCPCB Part #
- C7270537
- Package
- SMD
- Description
- -40℃~+85℃ 18pF 19.6608MHz 60Ω ±20ppm ±30ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0964
200+
$0.8379
500+
$0.8089
1000+
$0.7960
Welcome back, may I help you?