
* Images are for reference only
ECS-110.5-20-19A-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-110.5-20-19A-TR
- JLCPCB Part #
- C2450411
- Package
- SMD-4P,5x11mm
- Description
- -10℃~+70℃ 11.0592MHz 20pF 80Ω ±30ppm ±50ppm SMD-4P,5x11mm Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8653
200+
$1.1089
500+
$1.0703
1000+
$1.0510
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →