
* Images are for reference only
ECS-184-S-1
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-184-S-1
- JLCPCB Part #
- C6547924
- Package
- HC-49U
- Description
- -10℃~+70℃ 18.432MHz 20Ω ±30ppm ±50ppm HC-49U Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3143
200+
$0.5254
500+
$0.5077
1000+
$0.4981
Welcome back, may I help you?