
* Images are for reference only
ECS-184-S-4
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-184-S-4
- JLCPCB Part #
- C5683038
- Package
- HC-49S
- Description
- -10℃~+70℃ 18.432MHz 40Ω ±30ppm ±50ppm HC-49S Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1488
200+
$0.4595
500+
$0.4435
1000+
$0.4354
Related Products
Welcome back, may I help you?