
* Images are for reference only
ECS-163.84-18-33-JGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-163.84-18-33-JGN-TR
- JLCPCB Part #
- C17254510
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16.384MHz 18pF 80Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 197
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 191
In-stock Item Pricing
Qty Unit Price
1+
$0.5127
10+
$0.5015
30+
$0.4950
100+
$0.4870
Welcome back, may I help you?