
* Images are for reference only
SXT32417DB16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DB16-29.4912M
- JLCPCB Part #
- C7048085
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 29.4912MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0584
200+
$0.4224
500+
$0.4096
1000+
$0.4016
Related Products

SXT32412DB16-29.4912M
Suntsu Electronics, Inc.
$1.0584

SXT32417CB16-29.4912M
Suntsu Electronics, Inc.
$1.0103

SXT32417DC16-29.4912M
Suntsu Electronics, Inc.
$1.0745

SXT32421CA38-18.432M
Suntsu Electronics, Inc.
$0.6553

SXT32412EC16-26.000M
Suntsu Electronics, Inc.
$1.1018

SXT32410BA38-22.1184M
Suntsu Electronics, Inc.
$1.1034
Welcome back, may I help you?