
* Images are for reference only
ECS-160-16-33B-CKM-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-160-16-33B-CKM-TR
- JLCPCB Part #
- C6029336
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16MHz 16pF 60Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0095
10+
$0.8270
30+
$0.7252
100+
$0.6122
500+
$0.5621
1000+
$0.5379
Related Products
Welcome back, may I help you?