
* Images are for reference only
ECS-147.4-18-5PLX-AGN-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-147.4-18-5PLX-AGN-TR
- JLCPCB Part #
- C2450477
- Package
- HC-49S-SMD
- Description
- -40℃~+85℃ 14.7456MHz 18pF 40Ω ±25ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$1.0002
10+
$0.8069
30+
$0.7087
100+
$0.6137
Related Products
Welcome back, may I help you?