
ECS-80-18-10
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | DT-310 | |
| Load Capacitance | 18pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 8MHz |

* Images are for reference only
ECS-80-18-10
Extended- Manufacturer
- MFR.Part #
- ECS-80-18-10
- JLCPCB Part #
- C5727438
- Package
- DT-310
- Description
- -10℃~+60℃ 100Ω 18pF 8MHz ±50ppm ±50ppm DT-310 Crystals
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ECS-80-18-10
Extended- Manufacturer
- MFR.Part #
- ECS-80-18-10
- JLCPCB Part #
- C5727438
- Package
- DT-310
- Description
- -10℃~+60℃ 100Ω 18pF 8MHz ±50ppm ±50ppm DT-310 Crystals
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECS-80-18-10 Specifications
ECS-80-18-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Package | DT-310 | |
| Load Capacitance | 18pF | |
| Operating Temperature | -10℃~+60℃ | |
| Normal temperature Frequency Tolerance | ±50ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency Stability | ±50ppm | |
| Frequency | 8MHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECS-80-18-10. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ECS-80-18-10 Documents
ECS-80-18-10 datasheets or manufacturer documentation.
Datasheet: ECS-80-18-10 Datasheet (PDF)
ECS-80-18-10 Schematic Symbol & PCB Footprint
The ECS-80-18-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.