
* Images are for reference only
ECS-120-18-30BQ-DS
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-120-18-30BQ-DS
- JLCPCB Part #
- C5377565
- Package
- SMD5032-4P
- Description
- -40℃~+125℃ 12MHz 18pF 80Ω ±100ppm ±30ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.8238
10+
$1.5589
30+
$1.3935
100+
$1.2233
500+
$1.1463
1000+
$1.1126
Welcome back, may I help you?