
* Images are for reference only
ECS-TXO-25CSMV-AC-260-AY-TR
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-TXO-25CSMV-AC-260-AY-TR
- JLCPCB Part #
- C7270763
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 1.5mA 1.7V~3.6V 26MHz Clipped sine wave ±500ppb SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$3.0361
10+
$2.9589
30+
$2.9058
100+
$2.8544
Related Products