
* Images are for reference only
ECS-110.5-32-4DN
Extended
- Manufacturer
- ECS
- MFR.Part #
- ECS-110.5-32-4DN
- JLCPCB Part #
- C6190496
- Package
- HC-49US
- Description
- -40℃~+85℃ 11.0592MHz 32pF 60Ω ±100ppm ±30ppm HC-49US Crystals
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1264
200+
$1.6470
400+
$1.5922
1000+
$1.5648
Welcome back, may I help you?