
* Images are for reference only
ECR1CLY102MLL080020
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- ECR1CLY102MLL080020
- JLCPCB Part #
- C233126
- Package
- Plugin,D8xL20mm
- Description
- 1000hrs@105℃ 1000uF 16V 20mm 3.5mm 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8474
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 8474
In-stock Item Pricing
Qty Unit Price
1+
$0.1520
50+
$0.1217
150+
$0.1067
500+
$0.0877
2500+
$0.0785
5000+
$0.0740
Related Products
Welcome back, may I help you?