* Images are for reference only
EC5645ETTS-50.000M TR
- Manufacturer
- ECLIPTEK
- MFR.Part #
- EC5645ETTS-50.000M TR
- JLCPCB Part #
- C20619072
- Package
- 4p-2520
- Description
- Oscillator, 50MHZ, LVCMOS, 2.5MM X 2MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part EC5645ETTS-50.000M TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
EC5645ETTS-50.000M TR technical specifications, attributes, and parameters.
EC5645ETTS-50.000M TR symbol, PCB footprint from the free EasyEDA PCB design tool.
EC5645ETTS-50.000M TR datasheets or manufacturer documentation.
Datasheet: EC5645ETTS-50.000M TR Datasheet (PDF)
Minimum: 300
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing