This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECHU1H823GX9

Extended
Manufacturer
PANASONIC
MFR.Part #
ECHU1H823GX9
JLCPCB Part #
C569893
Package
1913
Description
-55℃~+125℃ 30V、50V 82nF Metallized PPS ±2% 1913 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0950
10+ $0.9214
30+ $0.8265
100+ $0.7188
500+ $0.6705
1000+ $0.6480

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons