
* Images are for reference only
EVQ3PLA15
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EVQ3PLA15
- JLCPCB Part #
- C6807514
- Package
- SMD
- Description
- -20℃~+70℃ 1.5mm 15V 200,000 Cycles 20mA 3.57N J-Lead Round Button SPST-NO Surface Mount,Vertical SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1552
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1551
In-stock Item Pricing
Qty Unit Price
1+
$0.1630
50+
$0.1265
150+
$0.1109
500+
$0.0913
2500+
$0.0827
5000+
$0.0775
Related Products