
* Images are for reference only
ECHU1H473JX9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECHU1H473JX9
- JLCPCB Part #
- C178430
- Package
- SMD,3.3x4.8mm
- Description
- -55℃~+125℃ 47nF 50V Polyphenylene Sulfide (PPS) ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 331
In-stock Item Pricing
Qty Unit Price
1+
$0.5516
10+
$0.4358
30+
$0.3859
100+
$0.3232
500+
$0.2959
1000+
$0.2782
Related Products
Welcome back, may I help you?