
* Images are for reference only
ECHU1C333JX5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECHU1C333JX5
- JLCPCB Part #
- C569799
- Package
- 1206
- Description
- -55℃~+125℃ 16V 33nF Metallized PPS ±5% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 939
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 822
In-stock Item Pricing
Qty Unit Price
1+
$0.2346
50+
$0.1842
150+
$0.1626
500+
$0.1357
3000+
$0.1238
6000+
$0.1165
Related Products
Welcome back, may I help you?