This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECH2HM680M36OTZO

Extended
Manufacturer
Yunxing
MFR.Part #
ECH2HM680M36OTZO
JLCPCB Part #
C2841659
Package
Plugin,D18xL36mm
Description
-40℃~+105℃ 12000hrs@105℃ 18mm 36mm 500V 68uF ±20% 插件,D18xL36mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 23

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 23

In-stock Item Pricing

Qty Unit Price
1+ $1.5291
10+ $1.2783
30+ $1.1416
100+ $0.9005
500+ $0.8329
1000+ $0.8008

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons