
* Images are for reference only
ECH2GM6R8F14OTZO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECH2GM6R8F14OTZO
- JLCPCB Part #
- C840335
- Package
- Plugin,D8xL14mm
- Description
- -40℃~+105℃ 12000hrs@105℃ 14mm 400V 6.8uF 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2320
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 2320
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0521
400+
$0.0418
800+
$0.0366
4800+
$0.0326
10000+
$0.0305
Related Products
Welcome back, may I help you?