This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECH1KM101G14OTZO

Extended
Manufacturer
Yunxing
MFR.Part #
ECH1KM101G14OTZO
JLCPCB Part #
C2895077
Package
Plugin,D10xL14mm
Description
-40℃~+105℃ 100V 100uF 10mm 12000hrs@105℃ 14mm ±20% 插件,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 170

Minimum: 1

Full Reel: 400

$0.01

Add To List

Available Order Qty: 52

In-stock Item Pricing

Qty Unit Price
1+ $0.1019
50+ $0.0816
150+ $0.0714
400+ $0.0588
2400+ $0.0527
4800+ $0.0497

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons