
* Images are for reference only
ECG2HM2R2F12OTBO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECG2HM2R2F12OTBO
- JLCPCB Part #
- C783483
- Package
- Plugin,D8xL12mm
- Description
- -40℃~+105℃ 12mm 2.2uF 500V 8000hrs@105℃ 8mm ±20% 插件,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2025
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2025
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0469
500+
$0.0382
1000+
$0.0339
5000+
$0.0303
10000+
$0.0286
Related Products
Welcome back, may I help you?