This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECG1HM4R7D09OTBO

Extended
Manufacturer
Yunxing
MFR.Part #
ECG1HM4R7D09OTBO
JLCPCB Part #
C783472
Package
Plugin,D5xL9mm
Description
-40℃~+105℃ 4.7uF 50V 5mm 8000hrs@105℃ 9mm ±20% 插件,D5xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1355

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1355

In-stock Item Pricing

Qty Unit Price
1+ $0.0207
500+ $0.0163
2000+ $0.0130
5000+ $0.0115
25000+ $0.0103
50000+ $0.0096

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons