
* Images are for reference only
ECE2GM100F16OTPO
Extended
- Manufacturer
- Yunxing
- MFR.Part #
- ECE2GM100F16OTPO
- JLCPCB Part #
- C525445
- Package
- Plugin,D8xL16mm
- Description
- 10uF 16mm 3.5mm 400V 6000hrs@105℃ 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 754
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0753
150+
$0.0663
400+
$0.0506
2400+
$0.0452
4800+
$0.0424
Related Products
Welcome back, may I help you?