
* Images are for reference only
ETR-GQ-SH-112LM1FZ
Extended
- Manufacturer
- ECE
- MFR.Part #
- ETR-GQ-SH-112LM1FZ
- JLCPCB Part #
- C29780322
- Package
- 插件,18.2x10mm
- Description
- -40℃~+105℃ 100mΩ 10A@30VDC、10A@250VAC、12A@125VAC 10ms 12V 200mW 4 5ms Non-Polarized - Single Coil 插件,18.2x10mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.7573
10+
$0.6104
25+
$0.5361
100+
$0.4634
500+
$0.4198
1000+
$0.3972
Related Products
Welcome back, may I help you?