
* Images are for reference only
EHS106LT
Extended
- Manufacturer
- ECE
- MFR.Part #
- EHS106LT
- JLCPCB Part #
- C54176861
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1,000 times 1.27mm 100mA 6 Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$1.2270
10+
$1.1997
30+
$1.1804
90+
$1.1627
Related Products