
* Images are for reference only
EHS110LT
Extended
- Manufacturer
- ECE
- MFR.Part #
- EHS110LT
- JLCPCB Part #
- C54176863
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 1,000 times 1.27mm 10 100mA Black Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 19
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.0458
10+
$1.0232
38+
$1.0071
95+
$0.9910
Related Products
Welcome back, may I help you?