
* Images are for reference only
ETR-GQ-SS-124DM2FZ
Extended
- Manufacturer
- ECE
- MFR.Part #
- ETR-GQ-SS-124DM2FZ
- JLCPCB Part #
- C29780315
- Package
- 插件,18.2x10mm
- Description
- -40℃~+105℃ 1.6kΩ 100mΩ 10ms 16A@24VDC、16A@277VAC 24V 360mW 4 5ms Non-Polarized - Single Coil 插件,18.2x10mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.6052
10+
$1.3267
25+
$1.1753
100+
$1.0031
500+
$0.9258
1000+
$0.8920
Related Products