
* Images are for reference only
EDG105SRA 33
Extended
- Manufacturer
- ECE
- MFR.Part #
- EDG105SRA 33
- JLCPCB Part #
- C54176858
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2,000 cycles 5 Blue SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.9878
10+
$0.7993
36+
$0.7058
108+
$0.6140
504+
$0.5576
1008+
$0.5286
Welcome back, may I help you?