
* Images are for reference only
EDG103SRA 33
Extended
- Manufacturer
- ECE
- MFR.Part #
- EDG103SRA 33
- JLCPCB Part #
- C54176857
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mA 2,000 cycles 3 Blue SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.5157
10+
$0.5044
58+
$0.4963
116+
$0.4899
Related Products
Welcome back, may I help you?