This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DRQ125-8R2-R

Extended
Manufacturer
EATON
MFR.Part #
DRQ125-8R2-R
JLCPCB Part #
C5672442
Package
SMD,12.5x12.5mm
Description
17.6mΩ 5.54A 7.86A 8.048uH ±20% SMD,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 600

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2786
200+ $0.1113
600+ $0.1075
1200+ $0.1057
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons