This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TVSL02V09C005

Extended
Manufacturer
EATON
MFR.Part #
TVSL02V09C005
JLCPCB Part #
C20076441
Package
0201
Description
-55℃~+85℃ 1 11.8V 17.3V 1uA 6A@8/20us 7.5pF 80W@8/20us 9V Bidirectional IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1093

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0216
200+ $0.0087
500+ $0.0084
1000+ $0.0082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons