
* Images are for reference only
ESD3V3S1B-02LSE6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ESD3V3S1B-02LSE6327XTSA1
- JLCPCB Part #
- C3710310
- Package
- 0201
- Description
- -40℃~+125℃ 1 14pF 3.3V 50nA 6.8V 8A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 156
Full Reel: 15000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0577
200+
$0.0224
500+
$0.0216
1000+
$0.0211
Related Products
Welcome back, may I help you?