This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TR-1145HVA3-15-R

Extended
Manufacturer
EATON
MFR.Part #
TR-1145HVA3-15-R
JLCPCB Part #
C3161733
Package
SMD,11.2x5.1mm
Description
-55℃~+125℃ 100A 3.15A 350V 500V SMD,11.2x5.1mm Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1620
200+ $1.9987
500+ $1.9277
1000+ $1.8939
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons