
* Images are for reference only
TR-1145HV1-25-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR-1145HV1-25-R
- JLCPCB Part #
- C3162418
- Package
- SMD,11.2x5.1mm
- Description
- -40℃~+125℃ 1.25A 100A 350V 500V SMD,11.2x5.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5866
200+
$0.2272
500+
$0.2192
1000+
$0.2160
Welcome back, may I help you?