
* Images are for reference only
TR2-S505H-V-500-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- TR2-S505H-V-500-R
- JLCPCB Part #
- C3162760
- Package
- Plugin,D5.5xL21.1mm
- Description
- -40℃~+85℃ 1.5kA 400V 500mA 600V Ceramic Tube Fuse Plugin,D5.5xL21.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5227
200+
$0.2033
500+
$0.1952
1500+
$0.1920
Welcome back, may I help you?