
* Images are for reference only
STS321033B100
Extended
- Manufacturer
- EATON
- MFR.Part #
- STS321033B100
- JLCPCB Part #
- C2612974
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 100nA 17.5V 1pF 3.3V 3.6V 350W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 602
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0397
200+
$0.0154
500+
$0.0149
1000+
$0.0146
Related Products
Welcome back, may I help you?