
* Images are for reference only
SS-5H-2.5A-AP
Extended
- Manufacturer
- EATON
- MFR.Part #
- SS-5H-2.5A-AP
- JLCPCB Part #
- C3166902
- Package
- Plugin
- Description
- -40℃~+125℃ 100A 2.5A 250V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0947
200+
$0.0367
500+
$0.0354
1000+
$0.0348
Welcome back, may I help you?