
* Images are for reference only
SS-5H-1.25A-APH
Extended
- Manufacturer
- EATON
- MFR.Part #
- SS-5H-1.25A-APH
- JLCPCB Part #
- C3161468
- Package
- Plugin
- Description
- -40℃~+125℃ 1.25A 100A 300V 插件 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6439
200+
$0.2489
500+
$0.2409
1000+
$0.2361
Welcome back, may I help you?