
* Images are for reference only
SD14-3R2-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- SD14-3R2-R
- JLCPCB Part #
- C2639704
- Package
- SMD-4P,5.2x5.2mm
- Description
- 1.94A 2.08A 3.2uH 66.3mΩ ±20% SMD-4P,5.2x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4615
200+
$0.1786
500+
$0.1724
1000+
$0.1692
Welcome back, may I help you?