
* Images are for reference only
PHV-5R4H474-R
Extended
- Manufacturer
- EATON
- MFR.Part #
- PHV-5R4H474-R
- JLCPCB Part #
- C2620694
- Package
- Plugin,P=11.8mm
- Description
- -10%~+30% -40℃~+65℃ 1000hrs@65℃ 400mΩ@100Hz 470mF 5.4V 9mm 插件,P=11.8mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.7807
10+
$8.5910
30+
$8.4656
100+
$8.3401
Related Products
Welcome back, may I help you?